JAN2N6383
Extended
* Images are for reference only
JAN2N6383
Attributes
Value
Manufacturer
MFR.Part #
JAN2N6383
JLCPCB Part #
C7290741
Package
TO-204AA(TO-3)
Description
-55℃~+175℃@(Tj) 1000 10A 3V 40V NPN TO-204AA(TO-3) Darlington Transistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerMicrochip Tech
PackageTO-204AA(TO-3)
Operating Temperature-55℃~+175℃@(Tj)
TypeNPN
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain1000
Current - Collector(Ic)10A
Vce Saturation(VCE(sat))3V
Vbe On(VBE(on))2.8V、4.5V
Pd - Power Dissipation6W
Current - Collector Cutoff1mA