ISL9111AEHADJZ-T
Extended
* Images are for reference only
ISL9111AEHADJZ-T
Attributes
Value
Manufacturer
MFR.Part #
ISL9111AEHADJZ-T
JLCPCB Part #
C7290723
Package
SOT-6
Description
-20℃~+85℃@(TA) 1 1.2MHz 2.5V~5.25V 600mV~2.3V 800mA Adjustable Boost Boost Built-in Yes SOT-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOT-6
Operating Temperature-20℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.2MHz
Voltage - Supply600mV~2.3V
Output TypeAdjustable
Output Current800mA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V~5.25V
Number of Outputs1