
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-7P,24x13.7mm | |
| Output Current(Max) | 100mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 24mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 47uF | |
| Height | 8.25mm | |
| Switching Frequency | 350kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Overload protection | |
| Width | 18.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 30mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISC0324D15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-7P,24x13.7mm | |
| Output Current(Max) | 100mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 24mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 47uF | |
| Height | 8.25mm | |
| Switching Frequency | 350kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Overload protection | |
| Width | 18.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 30mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISC0324D15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISC0324D15 datasheets or manufacturer documentation.
Datasheet: ISC0324D15 Datasheet (PDF)
The ISC0324D15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.