Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. IR3623MTRPBF
IR3623MTRPBF
Extended
* Images are for reference only
IR3623MTRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR3623MTRPBF
JLCPCB Part #
C7289915
Package
MLPQ-32(5x5)
Description
-40℃~+125℃@(Tj) 200kHz~1.2MHz 8.5V~14.5V 85% Buck MLPQ-32(5x5) Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerInfineon Technologies
PackageMLPQ-32(5x5)
Operating Temperature-40℃~+125℃@(Tj)
Frequency - Switching200kHz~1.2MHz
Voltage - Supply8.5V~14.5V
Duty Cycle(Max)85%
TopologyBuck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. IR3623MTRPBF
IR3623MTRPBF

* Images are for reference only

IR3623MTRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR3623MTRPBF
JLCPCB Part #
C7289915
Package
MLPQ-32(5x5)
Description
-40℃~+125℃@(Tj) 200kHz~1.2MHz 8.5V~14.5V 85% Buck MLPQ-32(5x5) Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR3623MTRPBF

* Images are for reference only

IR3623MTRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR3623MTRPBF
JLCPCB Part #
C7289915
Package
MLPQ-32(5x5)
Description
-40℃~+125℃@(Tj) 200kHz~1.2MHz 8.5V~14.5V 85% Buck MLPQ-32(5x5) Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR3623MTRPBF Specifications

IR3623MTRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerInfineon Technologies
PackageMLPQ-32(5x5)
Operating Temperature-40℃~+125℃@(Tj)
Frequency - Switching200kHz~1.2MHz
Voltage - Supply8.5V~14.5V
Duty Cycle(Max)85%
TopologyBuck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR3623MTRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR3623MTRPBF Documents

IR3623MTRPBF datasheets or manufacturer documentation.

Datasheet: IR3623MTRPBF Datasheet (PDF)

IR3623MTRPBF Schematic Symbol & PCB Footprint

The IR3623MTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.