Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IES0224S24
IES0224S24
Extended
* Images are for reference only
IES0224S24
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IES0224S24
JLCPCB Part #
C7289010
Package
SMD-5P,13.2x8.5mm
Description
1 21.6V~26.4V 24V 83mA 85% SMD-5P,13.2x8.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-5P,13.2x8.5mm
Output Current(Max)83mA
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency85%
TypePlastic encapsulated type
Length13.2mm
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)220uF
Switching Frequency260kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width8.5mm
Output Voltage24V
Quiescent Supply Current8mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IES0224S24
IES0224S24

* Images are for reference only

IES0224S24

Extended
Manufacturer

XP Power

MFR.Part #
IES0224S24
JLCPCB Part #
C7289010
Package
SMD-5P,13.2x8.5mm
Description
1 21.6V~26.4V 24V 83mA 85% SMD-5P,13.2x8.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IES0224S24

* Images are for reference only

IES0224S24
Extended
Manufacturer

XP Power

MFR.Part #
IES0224S24
JLCPCB Part #
C7289010
Package
SMD-5P,13.2x8.5mm
Description
1 21.6V~26.4V 24V 83mA 85% SMD-5P,13.2x8.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IES0224S24 Specifications

IES0224S24 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-5P,13.2x8.5mm
Output Current(Max)83mA
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency85%
TypePlastic encapsulated type
Length13.2mm
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)220uF
Switching Frequency260kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width8.5mm
Output Voltage24V
Quiescent Supply Current8mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IES0224S24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IES0224S24 Documents

IES0224S24 datasheets or manufacturer documentation.

Datasheet: IES0224S24 Datasheet (PDF)

IES0224S24 Schematic Symbol & PCB Footprint

The IES0224S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.