
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | CERDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | No | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 18V | |
| Features | Auto calibration、Input buffer、Bipolar input、Bipolar power supply | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16 | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL8068CJD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | CERDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | No | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 18V | |
| Features | Auto calibration、Input buffer、Bipolar input、Bipolar power supply | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16 | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL8068CJD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL8068CJD datasheets or manufacturer documentation.
Datasheet: ICL8068CJD Datasheet (PDF)
The ICL8068CJD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.