


- Manufacturer
- MFR.Part #
- IAUA250N04S6N007E
- JLCPCB Part #
- C7288402
- Package
- HSOF-5
- Description
- -55℃~+175℃ 0.55mΩ@10V 1 N-channel 1.944nF 124pF 192W 380A 3V 40V 8.377nF 94nC N-Channel ±20V HSOF-5 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | HSOF-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 8.377nF | |
| Type | N-Channel | |
| Vgs | ±20V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 94nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 124pF | |
| Current - Continuous Drain(Id) | 380A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.944nF | |
| Pd - Power Dissipation | 192W | |
| RDS(on) | 0.55mΩ@10V |

* Images are for reference only
IAUA250N04S6N007E
Extended- Manufacturer
- MFR.Part #
- IAUA250N04S6N007E
- JLCPCB Part #
- C7288402
- Package
- HSOF-5
- Description
- -55℃~+175℃ 0.55mΩ@10V 1 N-channel 1.944nF 124pF 192W 380A 3V 40V 8.377nF 94nC N-Channel ±20V HSOF-5 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IAUA250N04S6N007E
- JLCPCB Part #
- C7288402
- Package
- HSOF-5
- Description
- -55℃~+175℃ 0.55mΩ@10V 1 N-channel 1.944nF 124pF 192W 380A 3V 40V 8.377nF 94nC N-Channel ±20V HSOF-5 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IAUA250N04S6N007E Specifications
IAUA250N04S6N007E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | HSOF-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 8.377nF | |
| Type | N-Channel | |
| Vgs | ±20V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 94nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 124pF | |
| Current - Continuous Drain(Id) | 380A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.944nF | |
| Pd - Power Dissipation | 192W | |
| RDS(on) | 0.55mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IAUA250N04S6N007E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IAUA250N04S6N007E Documents
IAUA250N04S6N007E datasheets or manufacturer documentation.
Datasheet: IAUA250N04S6N007E Datasheet (PDF)
IAUA250N04S6N007E Schematic Symbol & PCB Footprint
The IAUA250N04S6N007E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.