



- Manufacturer
- MFR.Part #
- IMP3211ESA/T
- JLCPCB Part #
- C72882
- Package
- SOP-8
- Description
- -40℃~+125℃ 10V~20V 2 40ns 70uA 80ns Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Daily Silver Imp Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 70uA | |
| Fall Time | 40ns | |
| Rise Time | 80ns | |
| Voltage - Supply | 10V~20V | |
| Features | Under Voltage Protection、Undervoltage Protection |

* Images are for reference only
IMP3211ESA/T
Extended- Manufacturer
- MFR.Part #
- IMP3211ESA/T
- JLCPCB Part #
- C72882
- Package
- SOP-8
- Description
- -40℃~+125℃ 10V~20V 2 40ns 70uA 80ns Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IMP3211ESA/T
- JLCPCB Part #
- C72882
- Package
- SOP-8
- Description
- -40℃~+125℃ 10V~20V 2 40ns 70uA 80ns Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IMP3211ESA/T Specifications
IMP3211ESA/T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Daily Silver Imp Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 70uA | |
| Fall Time | 40ns | |
| Rise Time | 80ns | |
| Voltage - Supply | 10V~20V | |
| Features | Under Voltage Protection、Undervoltage Protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMP3211ESA/T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IMP3211ESA/T Documents
IMP3211ESA/T datasheets or manufacturer documentation.
Datasheet: IMP3211ESA/T Datasheet (PDF)
IMP3211ESA/T Schematic Symbol & PCB Footprint
The IMP3211ESA/T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.