


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Daily Silver Imp Microelectronics | |
| Package | MSOP-8 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 900mV~2.5V | |
| Frequency - Switching | 26kHz | |
| Features | Over Voltage Protection | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | 50V、52V~65V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IMP525EMA/T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Daily Silver Imp Microelectronics | |
| Package | MSOP-8 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 900mV~2.5V | |
| Frequency - Switching | 26kHz | |
| Features | Over Voltage Protection | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | 50V、52V~65V | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMP525EMA/T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IMP525EMA/T datasheets or manufacturer documentation.
Datasheet: IMP525EMA/T Datasheet (PDF)
The IMP525EMA/T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.