HTSW-105-08-LM-S-RA
Extended
* Images are for reference only
HTSW-105-08-LM-S-RA
Attributes
Value
Manufacturer
MFR.Part #
HTSW-105-08-LM-S-RA
JLCPCB Part #
C7286150
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 5P Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Contact PlatingTin
Number of Pins5P
Pitch2.54mm
Contact MaterialPhosphor bronze
Mounting TypeRight Angle