Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. IMP1232LPS-2/T
IMP1232LPS-2/T - 1
IMP1232LPS-2/T - 2
IMP1232LPS-2/T - 3
IMP1232LPS-2/T - 4
Extended1/4
* Images are for reference only
IMP1232LPS-2/T
Attributes
Value
Manufacturer
Daily Silver Imp Microelectronics
MFR.Part #
IMP1232LPS-2/T
JLCPCB Part #
C72857
Package
SOIC-8
Description
-40℃~+85℃@(Ta) 1 250ms 4.5V~5.5V 4.62V Active High、Active Low Open Drain、Push-pull Power Supervisor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerDaily Silver Imp Microelectronics
PackageSOIC-8
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypePower Supervisor
Reset Timeout250ms
WatchdogYes
Threshold Voltage4.62V
Voltage - Supply4.5V~5.5V
Output TypeOpen Drain、Push-pull
Manual ResetYes
Reset Active LevelActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. IMP1232LPS-2/T
IMP1232LPS-2/T

* Images are for reference only

IMP1232LPS-2/T

Extended
Manufacturer

Daily Silver Imp Microelectronics

MFR.Part #
IMP1232LPS-2/T
JLCPCB Part #
C72857
Package
SOIC-8
Description
-40℃~+85℃@(Ta) 1 250ms 4.5V~5.5V 4.62V Active High、Active Low Open Drain、Push-pull Power Supervisor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMP1232LPS-2/T

* Images are for reference only

IMP1232LPS-2/T
Extended
Manufacturer

Daily Silver Imp Microelectronics

MFR.Part #
IMP1232LPS-2/T
JLCPCB Part #
C72857
Package
SOIC-8
Description
-40℃~+85℃@(Ta) 1 250ms 4.5V~5.5V 4.62V Active High、Active Low Open Drain、Push-pull Power Supervisor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMP1232LPS-2/T Specifications

IMP1232LPS-2/T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerDaily Silver Imp Microelectronics
PackageSOIC-8
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypePower Supervisor
Reset Timeout250ms
WatchdogYes
Threshold Voltage4.62V
Voltage - Supply4.5V~5.5V
Output TypeOpen Drain、Push-pull
Manual ResetYes
Reset Active LevelActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMP1232LPS-2/T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMP1232LPS-2/T Documents

IMP1232LPS-2/T datasheets or manufacturer documentation.

Datasheet: IMP1232LPS-2/T Datasheet (PDF)

IMP1232LPS-2/T Schematic Symbol & PCB Footprint

The IMP1232LPS-2/T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.