Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI2307JCQ
HI2307JCQ
Extended
* Images are for reference only
HI2307JCQ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HI2307JCQ
JLCPCB Part #
C7285697
Package
MQFP-64(10x10)
Description
-20℃~+75℃ 0.5LSB 10 3 5V 5ns MQFP-64(10x10) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageMQFP-64(10x10)
Integral non - linearity0.5LSB
Operating Temperature-20℃~+75℃
Number of Channels3
Voltage - Supply5V
Resolution(Bits)10
Settling Time5ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI2307JCQ
HI2307JCQ

* Images are for reference only

HI2307JCQ

Extended
Manufacturer

Texas Instruments

MFR.Part #
HI2307JCQ
JLCPCB Part #
C7285697
Package
MQFP-64(10x10)
Description
-20℃~+75℃ 0.5LSB 10 3 5V 5ns MQFP-64(10x10) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI2307JCQ

* Images are for reference only

HI2307JCQ
Extended
Manufacturer

Texas Instruments

MFR.Part #
HI2307JCQ
JLCPCB Part #
C7285697
Package
MQFP-64(10x10)
Description
-20℃~+75℃ 0.5LSB 10 3 5V 5ns MQFP-64(10x10) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI2307JCQ Specifications

HI2307JCQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageMQFP-64(10x10)
Integral non - linearity0.5LSB
Operating Temperature-20℃~+75℃
Number of Channels3
Voltage - Supply5V
Resolution(Bits)10
Settling Time5ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI2307JCQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI2307JCQ Documents

HI2307JCQ datasheets or manufacturer documentation.

Datasheet: HI2307JCQ Datasheet (PDF)

HI2307JCQ Schematic Symbol & PCB Footprint

The HI2307JCQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.