Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. HCM2505B
HCM2505B
Extended
* Images are for reference only
HCM2505B
Attributes
Value
Manufacturer
BESTAR ELECTRONICS
MFR.Part #
HCM2505B
JLCPCB Part #
C7284947
Package
Plugin,D=25mm
Description
-20℃~+70℃ 1.5kHz 12.5mm 25mm 80dB Electromagnetic 插件,D=25mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerBESTAR ELECTRONICS
PackagePlugin,D=25mm
Operating Temperature-20℃~+70℃
Voltage Rating5V
Diameter(φD)25mm
Sound Pressure Level(SPL)80dB
TechnologyElectromagnetic
Voltage - Supply3V~8V
Frequency1.5kHz
Height12.5mm
Current Consumption70mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. HCM2505B
HCM2505B

* Images are for reference only

HCM2505B

Extended
Manufacturer

BESTAR ELECTRONICS

MFR.Part #
HCM2505B
JLCPCB Part #
C7284947
Package
Plugin,D=25mm
Description
-20℃~+70℃ 1.5kHz 12.5mm 25mm 80dB Electromagnetic 插件,D=25mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCM2505B

* Images are for reference only

HCM2505B
Extended
Manufacturer

BESTAR ELECTRONICS

MFR.Part #
HCM2505B
JLCPCB Part #
C7284947
Package
Plugin,D=25mm
Description
-20℃~+70℃ 1.5kHz 12.5mm 25mm 80dB Electromagnetic 插件,D=25mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCM2505B Specifications

HCM2505B technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerBESTAR ELECTRONICS
PackagePlugin,D=25mm
Operating Temperature-20℃~+70℃
Voltage Rating5V
Diameter(φD)25mm
Sound Pressure Level(SPL)80dB
TechnologyElectromagnetic
Voltage - Supply3V~8V
Frequency1.5kHz
Height12.5mm
Current Consumption70mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCM2505B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCM2505B Documents

HCM2505B datasheets or manufacturer documentation.

Datasheet: HCM2505B Datasheet (PDF)

HCM2505B Schematic Symbol & PCB Footprint

The HCM2505B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.