
- Manufacturer
- MFR.Part #
- H836R5BYA
- JLCPCB Part #
- C7284526
- Package
- Plugin
- Description
- -55℃~+155℃ 250mW 36.5Ω Metal Film Resistor ±0.1% ±15ppm/℃ Plugin Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 36.5Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |

* Images are for reference only
H836R5BYA
Extended- Manufacturer
- MFR.Part #
- H836R5BYA
- JLCPCB Part #
- C7284526
- Package
- Plugin
- Description
- -55℃~+155℃ 250mW 36.5Ω Metal Film Resistor ±0.1% ±15ppm/℃ Plugin Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- H836R5BYA
- JLCPCB Part #
- C7284526
- Package
- Plugin
- Description
- -55℃~+155℃ 250mW 36.5Ω Metal Film Resistor ±0.1% ±15ppm/℃ Plugin Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H836R5BYA Specifications
H836R5BYA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 36.5Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H836R5BYA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H836R5BYA Documents
H836R5BYA datasheets or manufacturer documentation.
Datasheet: H836R5BYA Datasheet (PDF)
H836R5BYA Schematic Symbol & PCB Footprint
The H836R5BYA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.