
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,19.7x10mm | |
| Output Current(Max) | 66mA、111mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 70%~81% | |
| Length | 19.9mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 330uF | |
| Height | 7.1mm | |
| Switching Frequency | 90kHz | |
| Width | 10mm | |
| Output Voltage | -9V、15V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RGZ-051509D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,19.7x10mm | |
| Output Current(Max) | 66mA、111mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 70%~81% | |
| Length | 19.9mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 330uF | |
| Height | 7.1mm | |
| Switching Frequency | 90kHz | |
| Width | 10mm | |
| Output Voltage | -9V、15V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RGZ-051509D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RGZ-051509D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.