Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. GB15AP
GB15AP - 1
GB15AP - 2
GB15AP - 3
Extended1/3
* Images are for reference only
GB15AP
Attributes
Value
Manufacturer
NKK Switches
MFR.Part #
GB15AP
JLCPCB Part #
C7281728
Package
Plugin
Description
-30℃~+85℃ 1.7N 28V 50,000 cycles Non-Latching PC Pin SPDT Through Hole Without Plugin Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerNKK Switches
PackagePlugin
Operating Temperature-30℃~+85℃
Operating Force1.7N
Self Lock / No LockNon-Latching
Voltage Rating28V
Termination StylePC Pin
Life50,000 cycles
CircuitSPDT
With LampWithout
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. GB15AP
GB15AP

* Images are for reference only

GB15AP

Extended
Manufacturer

NKK Switches

MFR.Part #
GB15AP
JLCPCB Part #
C7281728
Package
Plugin
Description
-30℃~+85℃ 1.7N 28V 50,000 cycles Non-Latching PC Pin SPDT Through Hole Without Plugin Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GB15AP

* Images are for reference only

GB15AP
Extended
Manufacturer

NKK Switches

MFR.Part #
GB15AP
JLCPCB Part #
C7281728
Package
Plugin
Description
-30℃~+85℃ 1.7N 28V 50,000 cycles Non-Latching PC Pin SPDT Through Hole Without Plugin Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GB15AP Specifications

GB15AP technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerNKK Switches
PackagePlugin
Operating Temperature-30℃~+85℃
Operating Force1.7N
Self Lock / No LockNon-Latching
Voltage Rating28V
Termination StylePC Pin
Life50,000 cycles
CircuitSPDT
With LampWithout
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GB15AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GB15AP Documents

GB15AP datasheets or manufacturer documentation.

Datasheet: GB15AP Datasheet (PDF)

GB15AP Schematic Symbol & PCB Footprint

The GB15AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.