
- Manufacturer
- MFR.Part #
- GDE25-3
- JLCPCB Part #
- C7281260
- Package
- Plugin,27.9x26.4mm
- Description
- -40℃~+80℃ 1.5:1 26.42mm 27.94mm 插件,27.9x26.4mm Pulse Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Plugin,27.9x26.4mm | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 27.94mm | |
| Width | 26.42mm | |
| Turns Ratio | 1.5:1 |

* Images are for reference only
GDE25-3
Extended- Manufacturer
- MFR.Part #
- GDE25-3
- JLCPCB Part #
- C7281260
- Package
- Plugin,27.9x26.4mm
- Description
- -40℃~+80℃ 1.5:1 26.42mm 27.94mm 插件,27.9x26.4mm Pulse Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GDE25-3
- JLCPCB Part #
- C7281260
- Package
- Plugin,27.9x26.4mm
- Description
- -40℃~+80℃ 1.5:1 26.42mm 27.94mm 插件,27.9x26.4mm Pulse Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GDE25-3 Specifications
GDE25-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Plugin,27.9x26.4mm | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 27.94mm | |
| Width | 26.42mm | |
| Turns Ratio | 1.5:1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GDE25-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GDE25-3 Documents
GDE25-3 datasheets or manufacturer documentation.
Datasheet: GDE25-3 Datasheet (PDF)
GDE25-3 Schematic Symbol & PCB Footprint
The GDE25-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.