Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MM912I637AM2EPR2
MM912I637AM2EPR2
Extended
* Images are for reference only
MM912I637AM2EPR2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MM912I637AM2EPR2
JLCPCB Part #
C727892
Package
HVQFN-48-EP(7x7)
Description
-40℃~+125℃ HVQFN-48-EP(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerNXP Semicon
PackageHVQFN-48-EP(7x7)
Operating Temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MM912I637AM2EPR2
MM912I637AM2EPR2

* Images are for reference only

MM912I637AM2EPR2

Extended
Manufacturer

NXP Semicon

MFR.Part #
MM912I637AM2EPR2
JLCPCB Part #
C727892
Package
HVQFN-48-EP(7x7)
Description
-40℃~+125℃ HVQFN-48-EP(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM912I637AM2EPR2

* Images are for reference only

MM912I637AM2EPR2
Extended
Manufacturer

NXP Semicon

MFR.Part #
MM912I637AM2EPR2
JLCPCB Part #
C727892
Package
HVQFN-48-EP(7x7)
Description
-40℃~+125℃ HVQFN-48-EP(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM912I637AM2EPR2 Specifications

MM912I637AM2EPR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerNXP Semicon
PackageHVQFN-48-EP(7x7)
Operating Temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM912I637AM2EPR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MM912I637AM2EPR2 Documents

MM912I637AM2EPR2 datasheets or manufacturer documentation.

Datasheet: MM912I637AM2EPR2 Datasheet (PDF)

MM912I637AM2EPR2 Schematic Symbol & PCB Footprint

The MM912I637AM2EPR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.