
- Manufacturer
- MFR.Part #
- MC33771BTA2AER2
- JLCPCB Part #
- C727885
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 7~8 9.6V~61.6V LQFP-64(10x10) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 9.6V~61.6V | |
| Number of Cells | 7~8 | |
| Features | Overcharge protection、Over-discharge protection、Cell balancing、Battery temperature monitoring |

* Images are for reference only
MC33771BTA2AER2
Extended- Manufacturer
- MFR.Part #
- MC33771BTA2AER2
- JLCPCB Part #
- C727885
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 7~8 9.6V~61.6V LQFP-64(10x10) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC33771BTA2AER2
- JLCPCB Part #
- C727885
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 7~8 9.6V~61.6V LQFP-64(10x10) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33771BTA2AER2 Specifications
MC33771BTA2AER2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 9.6V~61.6V | |
| Number of Cells | 7~8 | |
| Features | Overcharge protection、Over-discharge protection、Cell balancing、Battery temperature monitoring |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33771BTA2AER2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33771BTA2AER2 Documents
MC33771BTA2AER2 datasheets or manufacturer documentation.
Datasheet: MC33771BTA2AER2 Datasheet (PDF)
MC33771BTA2AER2 Schematic Symbol & PCB Footprint
The MC33771BTA2AER2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.