Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MC33772BTC0AER2
MC33772BTC0AER2
Extended
* Images are for reference only
MC33772BTC0AER2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33772BTC0AER2
JLCPCB Part #
C727881
Package
HLQFP-48(7x7)
Description
-40℃~+125℃ 0 5V~30V HLQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNXP Semicon
PackageHLQFP-48(7x7)
Supply Current (Iq)32uA、75uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Voltage - Supply5V~30V
FeaturesUnder-voltage lockout、Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Overvoltage protection、Battery temperature monitoring
InterfaceI2C、SPI
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MC33772BTC0AER2
MC33772BTC0AER2

* Images are for reference only

MC33772BTC0AER2

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33772BTC0AER2
JLCPCB Part #
C727881
Package
HLQFP-48(7x7)
Description
-40℃~+125℃ 0 5V~30V HLQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33772BTC0AER2

* Images are for reference only

MC33772BTC0AER2
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33772BTC0AER2
JLCPCB Part #
C727881
Package
HLQFP-48(7x7)
Description
-40℃~+125℃ 0 5V~30V HLQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33772BTC0AER2 Specifications

MC33772BTC0AER2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNXP Semicon
PackageHLQFP-48(7x7)
Supply Current (Iq)32uA、75uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Voltage - Supply5V~30V
FeaturesUnder-voltage lockout、Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Overvoltage protection、Battery temperature monitoring
InterfaceI2C、SPI
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33772BTC0AER2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33772BTC0AER2 Documents

MC33772BTC0AER2 datasheets or manufacturer documentation.

Datasheet: MC33772BTC0AER2 Datasheet (PDF)

MC33772BTC0AER2 Schematic Symbol & PCB Footprint

The MC33772BTC0AER2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.