FRC1210JT2R20
Extended
* Images are for reference only
FRC1210JT2R20
Attributes
Value
MFR.Part #
FRC1210JT2R20
JLCPCB Part #
C7278554
Package
1210
Description
-55℃~+155℃ 2.2Ω 500mW Thick Film Resistor ±5% ±600ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package1210
Resistance2.2Ω
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±600ppm/℃