


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-8P,3.2x1.6mm | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 4.5nC@10V、4.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF、31pF | |
| Current - Continuous Drain(Id) | 3.7A、4A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 50pF、50pF | |
| RDS(on) | 65mΩ@10V | |
| Input Capacitance(Ciss) | 170pF、220pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 3.12W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5504BDC-T1-E3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-8P,3.2x1.6mm | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 4.5nC@10V、4.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF、31pF | |
| Current - Continuous Drain(Id) | 3.7A、4A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 50pF、50pF | |
| RDS(on) | 65mΩ@10V | |
| Input Capacitance(Ciss) | 170pF、220pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 3.12W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5504BDC-T1-E3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5504BDC-T1-E3 datasheets or manufacturer documentation.
Datasheet: SI5504BDC-T1-E3 Datasheet (PDF)
The SI5504BDC-T1-E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.