
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | Plugin,17.2x9.5mm | |
| Frequency Range | 200kHz | |
| DCR Primary Side (Max) | 650mΩ | |
| ET (Volt-Time) | 175V·us | |
| Rated input Current | 15A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FIS101NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | Plugin,17.2x9.5mm | |
| Frequency Range | 200kHz | |
| DCR Primary Side (Max) | 650mΩ | |
| ET (Volt-Time) | 175V·us | |
| Rated input Current | 15A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FIS101NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FIS101NL datasheets or manufacturer documentation.
Datasheet: FIS101NL Datasheet (PDF)
The FIS101NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.