Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ESTW015A0F641Z
ESTW015A0F641Z
Extended
* Images are for reference only
ESTW015A0F641Z
Attributes
Value
Manufacturer
ABB
MFR.Part #
ESTW015A0F641Z
JLCPCB Part #
C7275501
Package
DIP,57.9x22.8mm
Description
-40℃~+85℃ 1 15A 22.8mm 355kHz 36V~75V 5000uF 57.9mm 5V 75mVp-p 8.5mm 90% Open type DIP,57.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,57.9x22.8mm
Output Current(Max)15A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
TypeOpen type
Length57.9mm
Capacitive Load(Max)5000uF
Voltage - Supply36V~75V
Switching Frequency355kHz
Height8.5mm
Width22.8mm
Output Voltage5V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ESTW015A0F641Z
ESTW015A0F641Z

* Images are for reference only

ESTW015A0F641Z

Extended
Manufacturer

ABB

MFR.Part #
ESTW015A0F641Z
JLCPCB Part #
C7275501
Package
DIP,57.9x22.8mm
Description
-40℃~+85℃ 1 15A 22.8mm 355kHz 36V~75V 5000uF 57.9mm 5V 75mVp-p 8.5mm 90% Open type DIP,57.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTW015A0F641Z

* Images are for reference only

ESTW015A0F641Z
Extended
Manufacturer

ABB

MFR.Part #
ESTW015A0F641Z
JLCPCB Part #
C7275501
Package
DIP,57.9x22.8mm
Description
-40℃~+85℃ 1 15A 22.8mm 355kHz 36V~75V 5000uF 57.9mm 5V 75mVp-p 8.5mm 90% Open type DIP,57.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTW015A0F641Z Specifications

ESTW015A0F641Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,57.9x22.8mm
Output Current(Max)15A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
TypeOpen type
Length57.9mm
Capacitive Load(Max)5000uF
Voltage - Supply36V~75V
Switching Frequency355kHz
Height8.5mm
Width22.8mm
Output Voltage5V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESTW015A0F641Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESTW015A0F641Z Schematic Symbol & PCB Footprint

The ESTW015A0F641Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.