Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY8MSMD50324POB1R10
HY8MSMD50324POB1R10 - 1
HY8MSMD50324POB1R10 - 2
HY8MSMD50324POB1R10 - 3
HY8MSMD50324POB1R10 - 4
Extended1/4
* Images are for reference only
HY8MSMD50324POB1R10
Attributes
Value
Manufacturer
Huiyuan crystal
MFR.Part #
HY8MSMD50324POB1R10
JLCPCB Part #
C7275135
Package
SMD5032-4P
Description
20pF 60Ω 8MHz SMD crystal oscillator ±20ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageSMD5032-4P
Load Capacitance20pF
TypeSMD crystal oscillator
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±20ppm
Frequency8MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY8MSMD50324POB1R10
HY8MSMD50324POB1R10

* Images are for reference only

HY8MSMD50324POB1R10

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY8MSMD50324POB1R10
JLCPCB Part #
C7275135
Package
SMD5032-4P
Description
20pF 60Ω 8MHz SMD crystal oscillator ±20ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY8MSMD50324POB1R10

* Images are for reference only

HY8MSMD50324POB1R10
Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY8MSMD50324POB1R10
JLCPCB Part #
C7275135
Package
SMD5032-4P
Description
20pF 60Ω 8MHz SMD crystal oscillator ±20ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY8MSMD50324POB1R10 Specifications

HY8MSMD50324POB1R10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageSMD5032-4P
Load Capacitance20pF
TypeSMD crystal oscillator
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±20ppm
Frequency8MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY8MSMD50324POB1R10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY8MSMD50324POB1R10 Documents

HY8MSMD50324POB1R10 datasheets or manufacturer documentation.

Datasheet: HY8MSMD50324POB1R10 Datasheet (PDF)

HY8MSMD50324POB1R10 Schematic Symbol & PCB Footprint

The HY8MSMD50324POB1R10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.