Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY12MSMD3225FB1R30
HY12MSMD3225FB1R30 - 1
HY12MSMD3225FB1R30 - 2
HY12MSMD3225FB1R30 - 3
HY12MSMD3225FB1R30 - 4
Extended1/4
* Images are for reference only
HY12MSMD3225FB1R30
Attributes
Value
Manufacturer
Huiyuan crystal
MFR.Part #
HY12MSMD3225FB1R30
JLCPCB Part #
C7275087
Package
SMD3225-4P
Description
12MHz 12pF 80Ω SMD crystal oscillator ±30ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageSMD3225-4P
Load Capacitance12pF
TypeSMD crystal oscillator
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±30ppm
Frequency12MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY12MSMD3225FB1R30
HY12MSMD3225FB1R30

* Images are for reference only

HY12MSMD3225FB1R30

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY12MSMD3225FB1R30
JLCPCB Part #
C7275087
Package
SMD3225-4P
Description
12MHz 12pF 80Ω SMD crystal oscillator ±30ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY12MSMD3225FB1R30

* Images are for reference only

HY12MSMD3225FB1R30
Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY12MSMD3225FB1R30
JLCPCB Part #
C7275087
Package
SMD3225-4P
Description
12MHz 12pF 80Ω SMD crystal oscillator ±30ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY12MSMD3225FB1R30 Specifications

HY12MSMD3225FB1R30 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageSMD3225-4P
Load Capacitance12pF
TypeSMD crystal oscillator
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±30ppm
Frequency12MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY12MSMD3225FB1R30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY12MSMD3225FB1R30 Documents

HY12MSMD3225FB1R30 datasheets or manufacturer documentation.

Datasheet: HY12MSMD3225FB1R30 Datasheet (PDF)

HY12MSMD3225FB1R30 Schematic Symbol & PCB Footprint

The HY12MSMD3225FB1R30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.