Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY24MSMD2520FA1R30
HY24MSMD2520FA1R30 - 1
HY24MSMD2520FA1R30 - 2
HY24MSMD2520FA1R30 - 3
HY24MSMD2520FA1R30 - 4
Extended1/4
* Images are for reference only
HY24MSMD2520FA1R30
Attributes
Value
Manufacturer
Huiyuan crystal
MFR.Part #
HY24MSMD2520FA1R30
JLCPCB Part #
C7275078
Package
SMD2520-4P
Description
12pF 24MHz 80Ω Crystal Oscillator ±30ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageSMD2520-4P
Load Capacitance12pF
TypeCrystal Oscillator
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±30ppm
Frequency24MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY24MSMD2520FA1R30
HY24MSMD2520FA1R30

* Images are for reference only

HY24MSMD2520FA1R30

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY24MSMD2520FA1R30
JLCPCB Part #
C7275078
Package
SMD2520-4P
Description
12pF 24MHz 80Ω Crystal Oscillator ±30ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY24MSMD2520FA1R30

* Images are for reference only

HY24MSMD2520FA1R30
Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY24MSMD2520FA1R30
JLCPCB Part #
C7275078
Package
SMD2520-4P
Description
12pF 24MHz 80Ω Crystal Oscillator ±30ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY24MSMD2520FA1R30 Specifications

HY24MSMD2520FA1R30 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageSMD2520-4P
Load Capacitance12pF
TypeCrystal Oscillator
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±30ppm
Frequency24MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY24MSMD2520FA1R30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY24MSMD2520FA1R30 Documents

HY24MSMD2520FA1R30 datasheets or manufacturer documentation.

Datasheet: HY24MSMD2520FA1R30 Datasheet (PDF)

HY24MSMD2520FA1R30 Schematic Symbol & PCB Footprint

The HY24MSMD2520FA1R30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.