ESE-23F005
Extended
* Images are for reference only
ESE-23F005
Attributes
Value
Manufacturer
MFR.Part #
ESE-23F005
JLCPCB Part #
C7274864
Package
-
Description
-10℃~+60℃ 5V SMD(SMT) Tab SPDT - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerPANASONIC
Package-
Operating Temperature-10℃~+60℃
Termination StyleSMD(SMT) Tab
CircuitSPDT
Voltage Rating (DC)5V