
- Manufacturer
- MFR.Part #
- RAS1R202M6QES
- JLCPCB Part #
- C7273038
- Package
- Plugin
- Description
- -30℃~+85℃ 120V 28V Black SPDT Plugin Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 120V | |
| Voltage Rating (AC) | 28V |

* Images are for reference only
RAS1R202M6QES
Extended- Manufacturer
- MFR.Part #
- RAS1R202M6QES
- JLCPCB Part #
- C7273038
- Package
- Plugin
- Description
- -30℃~+85℃ 120V 28V Black SPDT Plugin Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RAS1R202M6QES
- JLCPCB Part #
- C7273038
- Package
- Plugin
- Description
- -30℃~+85℃ 120V 28V Black SPDT Plugin Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAS1R202M6QES Specifications
RAS1R202M6QES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 120V | |
| Voltage Rating (AC) | 28V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAS1R202M6QES. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAS1R202M6QES Documents
RAS1R202M6QES datasheets or manufacturer documentation.
Datasheet: RAS1R202M6QES Datasheet (PDF)
RAS1R202M6QES Schematic Symbol & PCB Footprint
The RAS1R202M6QES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.