2.0-2*8PEjector header - 1
2.0-2*8PEjector header - 2
2.0-2*8PEjector header - 3
Extended1/3
* Images are for reference only
2.0-2*8PEjector header
Attributes
Value
MFR.Part #
2.0-2*8PEjector header
JLCPCB Part #
C72723
Package
Plugin,P=2mm
Description
-55℃~+105℃ 2 2mm 2mm 2x8P 3A 8 Brass Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin,P=2mm
Operating Temperature-55℃~+105℃
Number of Positions or Pins2x8P
Number of Rows2
Contact PlatingGold
Current Rating3A
Pitch2mm
Contact MaterialBrass
Connector TypeIDC Header
Holder TypeThrough Hole
Row Spacing2mm
Number of PINs Per Row8