
- Manufacturer
- MFR.Part #
- EM359304VC
- JLCPCB Part #
- C7272223
- Package
- Plugin
- Description
- -40℃~+105℃ 1 10A 1x4P 3.81mm 300V 4 4P Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 4P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 10A | |
| Pitch | 3.81mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 |

* Images are for reference only
EM359304VC
Extended- Manufacturer
- MFR.Part #
- EM359304VC
- JLCPCB Part #
- C7272223
- Package
- Plugin
- Description
- -40℃~+105℃ 1 10A 1x4P 3.81mm 300V 4 4P Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EM359304VC
- JLCPCB Part #
- C7272223
- Package
- Plugin
- Description
- -40℃~+105℃ 1 10A 1x4P 3.81mm 300V 4 4P Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM359304VC Specifications
EM359304VC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 4P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 10A | |
| Pitch | 3.81mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM359304VC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EM359304VC Documents
EM359304VC datasheets or manufacturer documentation.
Datasheet: EM359304VC Datasheet (PDF)
EM359304VC Schematic Symbol & PCB Footprint
The EM359304VC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.