ELFD42160
Extended
* Images are for reference only
ELFD42160
Attributes
Value
Manufacturer
MFR.Part #
ELFD42160
JLCPCB Part #
C7271632
Package
Plugin
Description
15A 2 21 2x21P 300V 42P 5mm Black Board Side/Socket - Open Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin
Number of Positions or Pins2x21P
Voltage Rating (Max)300V
Number of Rows2
ColorBlack
Number of Pins42P
Pitch5mm
Connector TypeBoard Side/Socket - Open
Current Rating15A
Mounting TypeThrough Hole
Number of PINs Per Row21