Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ECL30UT02-T
ECL30UT02-T
Extended
* Images are for reference only
ECL30UT02-T
Attributes
Value
Manufacturer
XP Power
MFR.Part #
ECL30UT02-T
JLCPCB Part #
C7270206
Package
-
Description
-12V、5V、12V -20℃~+70℃ 120V~370V 3 34.6mm 630mA、630mA、3A 70kHz 83% 87.9mm Open type Overvoltage protection、Automatic fault recovery、Overload protection Step-down type ±5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
Package-
FunctionStep-down type
Conversion Efficiency83%
Output Current(Max)630mA、630mA、3A
TypeOpen type
Output Voltage Accuracy±5%
Length87.9mm
Voltage - Supply120V~370V
Operating Temperature Range-20℃~+70℃
Switching Frequency70kHz
FeaturesOvervoltage protection、Automatic fault recovery、Overload protection
Width34.6mm
Output Voltage-12V、5V、12V
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ECL30UT02-T
ECL30UT02-T

* Images are for reference only

ECL30UT02-T

Extended
Manufacturer

XP Power

MFR.Part #
ECL30UT02-T
JLCPCB Part #
C7270206
Package
-
Description
-12V、5V、12V -20℃~+70℃ 120V~370V 3 34.6mm 630mA、630mA、3A 70kHz 83% 87.9mm Open type Overvoltage protection、Automatic fault recovery、Overload protection Step-down type ±5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECL30UT02-T

* Images are for reference only

ECL30UT02-T
Extended
Manufacturer

XP Power

MFR.Part #
ECL30UT02-T
JLCPCB Part #
C7270206
Package
-
Description
-12V、5V、12V -20℃~+70℃ 120V~370V 3 34.6mm 630mA、630mA、3A 70kHz 83% 87.9mm Open type Overvoltage protection、Automatic fault recovery、Overload protection Step-down type ±5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECL30UT02-T Specifications

ECL30UT02-T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
Package-
FunctionStep-down type
Conversion Efficiency83%
Output Current(Max)630mA、630mA、3A
TypeOpen type
Output Voltage Accuracy±5%
Length87.9mm
Voltage - Supply120V~370V
Operating Temperature Range-20℃~+70℃
Switching Frequency70kHz
FeaturesOvervoltage protection、Automatic fault recovery、Overload protection
Width34.6mm
Output Voltage-12V、5V、12V
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECL30UT02-T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECL30UT02-T Documents

ECL30UT02-T datasheets or manufacturer documentation.

Datasheet: ECL30UT02-T Datasheet (PDF)

ECL30UT02-T Schematic Symbol & PCB Footprint

The ECL30UT02-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.