Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ECL15UT02-E
ECL15UT02-E
Extended
* Images are for reference only
ECL15UT02-E
Attributes
Value
Manufacturer
XP Power
MFR.Part #
ECL15UT02-E
JLCPCB Part #
C7270191
Package
DIP,65x33.3mm
Description
-20℃~+70℃ 120V~370V 200mA、2A 24.4mm 3 33.3mm 5V 65mm 70kHz 81% Overvoltage protection、Automatic fault recovery、Overload protection Plastic encapsulated type Step-down type ±5% DIP,65x33.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,65x33.3mm
Output Current(Max)200mA、2A
Output Voltage Accuracy±5%
Operating Temperature Range-20℃~+70℃
Number of Outputs3
Conversion Efficiency81%
FunctionStep-down type
TypePlastic encapsulated type
Length65mm
Voltage - Supply120V~370V
Height24.4mm
Switching Frequency70kHz
FeaturesOvervoltage protection、Automatic fault recovery、Overload protection
Width33.3mm
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ECL15UT02-E
ECL15UT02-E

* Images are for reference only

ECL15UT02-E

Extended
Manufacturer

XP Power

MFR.Part #
ECL15UT02-E
JLCPCB Part #
C7270191
Package
DIP,65x33.3mm
Description
-20℃~+70℃ 120V~370V 200mA、2A 24.4mm 3 33.3mm 5V 65mm 70kHz 81% Overvoltage protection、Automatic fault recovery、Overload protection Plastic encapsulated type Step-down type ±5% DIP,65x33.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECL15UT02-E

* Images are for reference only

ECL15UT02-E
Extended
Manufacturer

XP Power

MFR.Part #
ECL15UT02-E
JLCPCB Part #
C7270191
Package
DIP,65x33.3mm
Description
-20℃~+70℃ 120V~370V 200mA、2A 24.4mm 3 33.3mm 5V 65mm 70kHz 81% Overvoltage protection、Automatic fault recovery、Overload protection Plastic encapsulated type Step-down type ±5% DIP,65x33.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECL15UT02-E Specifications

ECL15UT02-E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,65x33.3mm
Output Current(Max)200mA、2A
Output Voltage Accuracy±5%
Operating Temperature Range-20℃~+70℃
Number of Outputs3
Conversion Efficiency81%
FunctionStep-down type
TypePlastic encapsulated type
Length65mm
Voltage - Supply120V~370V
Height24.4mm
Switching Frequency70kHz
FeaturesOvervoltage protection、Automatic fault recovery、Overload protection
Width33.3mm
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECL15UT02-E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECL15UT02-E Documents

ECL15UT02-E datasheets or manufacturer documentation.

Datasheet: ECL15UT02-E Datasheet (PDF)

ECL15UT02-E Schematic Symbol & PCB Footprint

The ECL15UT02-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.