Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 3ARG9HWA(Red emerald green)
3ARG9HWA(Red emerald green) - 1
3ARG9HWA(Red emerald green) - 2
3ARG9HWA(Red emerald green) - 3
3ARG9HWA(Red emerald green) - 4
Extended1/4
* Images are for reference only
3ARG9HWA(Red emerald green)
Attributes
Value
Manufacturer
Hubei KENTO Elec
MFR.Part #
3ARG9HWA(Red emerald green)
JLCPCB Part #
C72701
Package
Plugin,D=3mm
Description
-20℃~+80℃ 20mA 2V、3V~3.2V 3mm Round Lens 520nm、630nm 70mcd、1.8cd~2cd Common Cathode Red, Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHubei KENTO Elec
PackagePlugin,D=3mm
Operating Temperature-20℃~+80℃
Lamp Holder Type3mm Round Lens
Forward Current20mA
Luminous Intensity70mcd、1.8cd~2cd
Diode ConfigurationCommon Cathode
Illumination ColorRed, Emerald Green
Voltage - Forward(Vf)2V、3V~3.2V
Peak Wavelength520nm、630nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 3ARG9HWA(Red emerald green)
3ARG9HWA(Red emerald green)

* Images are for reference only

3ARG9HWA(Red emerald green)

Extended
Manufacturer

Hubei KENTO Elec

MFR.Part #
3ARG9HWA(Red emerald green)
JLCPCB Part #
C72701
Package
Plugin,D=3mm
Description
-20℃~+80℃ 20mA 2V、3V~3.2V 3mm Round Lens 520nm、630nm 70mcd、1.8cd~2cd Common Cathode Red, Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3ARG9HWA(Red emerald green)

* Images are for reference only

3ARG9HWA(Red emerald green)
Extended
Manufacturer

Hubei KENTO Elec

MFR.Part #
3ARG9HWA(Red emerald green)
JLCPCB Part #
C72701
Package
Plugin,D=3mm
Description
-20℃~+80℃ 20mA 2V、3V~3.2V 3mm Round Lens 520nm、630nm 70mcd、1.8cd~2cd Common Cathode Red, Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3ARG9HWA(Red emerald green) Specifications

3ARG9HWA(Red emerald green) technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHubei KENTO Elec
PackagePlugin,D=3mm
Operating Temperature-20℃~+80℃
Lamp Holder Type3mm Round Lens
Forward Current20mA
Luminous Intensity70mcd、1.8cd~2cd
Diode ConfigurationCommon Cathode
Illumination ColorRed, Emerald Green
Voltage - Forward(Vf)2V、3V~3.2V
Peak Wavelength520nm、630nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3ARG9HWA(Red emerald green). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3ARG9HWA(Red emerald green) Schematic Symbol & PCB Footprint

The 3ARG9HWA(Red emerald green) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.