


- Manufacturer
- MFR.Part #
- SMF64A
- JLCPCB Part #
- C726924
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 1.7A@10/1000us 103V 1uA 200W@10/1000us 64V 78.6V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TWGMC | |
| Package | SOD-123FL | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 103V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 1.7A@10/1000us | |
| Voltage - Breakdown | 78.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 64V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
SMF64A
Extended- Manufacturer
- MFR.Part #
- SMF64A
- JLCPCB Part #
- C726924
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 1.7A@10/1000us 103V 1uA 200W@10/1000us 64V 78.6V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMF64A
- JLCPCB Part #
- C726924
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 1.7A@10/1000us 103V 1uA 200W@10/1000us 64V 78.6V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMF64A Specifications
SMF64A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TWGMC | |
| Package | SOD-123FL | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 103V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 1.7A@10/1000us | |
| Voltage - Breakdown | 78.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 64V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMF64A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMF64A Documents
SMF64A datasheets or manufacturer documentation.
Datasheet: SMF64A Datasheet (PDF)
SMF64A Schematic Symbol & PCB Footprint
The SMF64A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.