Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. MF72 10D20
MF72 10D20 - 1
MF72 10D20 - 2
MF72 10D20 - 3
Extended1/3
* Images are for reference only
MF72 10D20
Attributes
Value
Manufacturer
Nanjing Shiheng Elec
MFR.Part #
MF72 10D20
JLCPCB Part #
C72685
Package
Plugin,P=10mm
Description
-40℃~+200℃ 1.7min 10mm 10Ω 20mm 25mW/℃ 3200K 6A 6W 7mm ±10% ±20% Plugin,P=10mm NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
PackagePlugin,P=10mm
Operating Temperature-40℃~+200℃
Steady State Current (Max)6A
Thermal Time Constant1.7min
Resistance Tolerance±20%
B Constant Tolerance±10%
B Constant (25℃/50℃)3200K
Dissipation Factor25mW/℃
Power(Watts)6W
Resistance @ 25℃10Ω
Diameter (φD)20mm
Pitch10mm
Width7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. MF72 10D20
MF72 10D20

* Images are for reference only

MF72 10D20

Extended
Manufacturer

Nanjing Shiheng Elec

MFR.Part #
MF72 10D20
JLCPCB Part #
C72685
Package
Plugin,P=10mm
Description
-40℃~+200℃ 1.7min 10mm 10Ω 20mm 25mW/℃ 3200K 6A 6W 7mm ±10% ±20% Plugin,P=10mm NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF72 10D20

* Images are for reference only

MF72 10D20
Extended
Manufacturer

Nanjing Shiheng Elec

MFR.Part #
MF72 10D20
JLCPCB Part #
C72685
Package
Plugin,P=10mm
Description
-40℃~+200℃ 1.7min 10mm 10Ω 20mm 25mW/℃ 3200K 6A 6W 7mm ±10% ±20% Plugin,P=10mm NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF72 10D20 Specifications

MF72 10D20 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
PackagePlugin,P=10mm
Operating Temperature-40℃~+200℃
Steady State Current (Max)6A
Thermal Time Constant1.7min
Resistance Tolerance±20%
B Constant Tolerance±10%
B Constant (25℃/50℃)3200K
Dissipation Factor25mW/℃
Power(Watts)6W
Resistance @ 25℃10Ω
Diameter (φD)20mm
Pitch10mm
Width7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF72 10D20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF72 10D20 Documents

MF72 10D20 datasheets or manufacturer documentation.

Datasheet: MF72 10D20 Datasheet (PDF)

MF72 10D20 Schematic Symbol & PCB Footprint

The MF72 10D20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.