
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Qualtek | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Output Current(Max) | 8A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 80% | |
| Length | 99mm | |
| Voltage - Supply | 127V~370V | |
| Height | 35mm | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Width | 82mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QPD-50-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Qualtek | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Output Current(Max) | 8A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 80% | |
| Length | 99mm | |
| Voltage - Supply | 127V~370V | |
| Height | 35mm | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Width | 82mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPD-50-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QPD-50-5 datasheets or manufacturer documentation.
Datasheet: QPD-50-5 Datasheet (PDF)
The QPD-50-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.