Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. COS8092MR
COS8092MR - 1
COS8092MR - 2
COS8092MR - 3
COS8092MR - 4
Extended1/4
* Images are for reference only
COS8092MR
Attributes
Value
Manufacturer
COSINE
MFR.Part #
COS8092MR
JLCPCB Part #
C726664
Package
MSOP-8
Description
-2.25V~-1.25V、1.25V~2.25V -40℃~+125℃ 10mV 10uV/℃ 110mA 125dB 1pA 2 2.5V~5.5V 2.5pA 200MHz 250V/us 4.5mA 9nV/√Hz@1kHz Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerCOSINE
PackageMSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage10mV
Input Offset Current(Ios)1pA
Output Current110mA
Input Offset Voltage Drift(Vos TC)10uV/℃
Slew Rate250V/us
Gain Bandwidth Product200MHz
Single supply2.5V~5.5V
Common Mode Rejection Ratio(CMRR)125dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density9nV/√Hz@1kHz
Quiescent Current4.5mA
FeaturesBuilt-in compensation
Ib - Input Bias Current2.5pA
Dual Supply-2.25V~-1.25V、1.25V~2.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. COS8092MR
COS8092MR

* Images are for reference only

COS8092MR

Extended
Manufacturer

COSINE

MFR.Part #
COS8092MR
JLCPCB Part #
C726664
Package
MSOP-8
Description
-2.25V~-1.25V、1.25V~2.25V -40℃~+125℃ 10mV 10uV/℃ 110mA 125dB 1pA 2 2.5V~5.5V 2.5pA 200MHz 250V/us 4.5mA 9nV/√Hz@1kHz Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS8092MR

* Images are for reference only

COS8092MR
Extended
Manufacturer

COSINE

MFR.Part #
COS8092MR
JLCPCB Part #
C726664
Package
MSOP-8
Description
-2.25V~-1.25V、1.25V~2.25V -40℃~+125℃ 10mV 10uV/℃ 110mA 125dB 1pA 2 2.5V~5.5V 2.5pA 200MHz 250V/us 4.5mA 9nV/√Hz@1kHz Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS8092MR Specifications

COS8092MR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerCOSINE
PackageMSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage10mV
Input Offset Current(Ios)1pA
Output Current110mA
Input Offset Voltage Drift(Vos TC)10uV/℃
Slew Rate250V/us
Gain Bandwidth Product200MHz
Single supply2.5V~5.5V
Common Mode Rejection Ratio(CMRR)125dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density9nV/√Hz@1kHz
Quiescent Current4.5mA
FeaturesBuilt-in compensation
Ib - Input Bias Current2.5pA
Dual Supply-2.25V~-1.25V、1.25V~2.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS8092MR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

COS8092MR Documents

COS8092MR datasheets or manufacturer documentation.

Datasheet: COS8092MR Datasheet (PDF)

COS8092MR Schematic Symbol & PCB Footprint

The COS8092MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.