
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Quelighting | |
| Package | 1414 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 60° | |
| Forward Current | 1A | |
| Pd - Power Dissipation | 4W | |
| Antistatic Ability | 4kV | |
| Peak Wavelength | 400nm~405nm | |
| Voltage - Forward(Vf) | 3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QLUV07J3QCV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Quelighting | |
| Package | 1414 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 60° | |
| Forward Current | 1A | |
| Pd - Power Dissipation | 4W | |
| Antistatic Ability | 4kV | |
| Peak Wavelength | 400nm~405nm | |
| Voltage - Forward(Vf) | 3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QLUV07J3QCV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QLUV07J3QCV datasheets or manufacturer documentation.
Datasheet: QLUV07J3QCV Datasheet (PDF)
The QLUV07J3QCV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.