Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. DSPC56371AF180
DSPC56371AF180
Extended
* Images are for reference only
DSPC56371AF180
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
DSPC56371AF180
JLCPCB Part #
C7265042
Package
LQFP-80(14x14)
Description
1.25V 180MHz 264KB 3.3V Audio processor Host interface、I2C、SPI、SAI ROM (384kB) LQFP-80(14x14) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerNXP Semicon
PackageLQFP-80(14x14)
Clock Rate180MHz
TypeAudio processor
Non-Volatile MemoryROM (384kB)
On-chip RAM264KB
Voltage - Core1.25V
Voltage - I/O3.3V
communication interfaceHost interface、I2C、SPI、SAI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. DSPC56371AF180
DSPC56371AF180

* Images are for reference only

DSPC56371AF180

Extended
Manufacturer

NXP Semicon

MFR.Part #
DSPC56371AF180
JLCPCB Part #
C7265042
Package
LQFP-80(14x14)
Description
1.25V 180MHz 264KB 3.3V Audio processor Host interface、I2C、SPI、SAI ROM (384kB) LQFP-80(14x14) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSPC56371AF180

* Images are for reference only

DSPC56371AF180
Extended
Manufacturer

NXP Semicon

MFR.Part #
DSPC56371AF180
JLCPCB Part #
C7265042
Package
LQFP-80(14x14)
Description
1.25V 180MHz 264KB 3.3V Audio processor Host interface、I2C、SPI、SAI ROM (384kB) LQFP-80(14x14) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSPC56371AF180 Specifications

DSPC56371AF180 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerNXP Semicon
PackageLQFP-80(14x14)
Clock Rate180MHz
TypeAudio processor
Non-Volatile MemoryROM (384kB)
On-chip RAM264KB
Voltage - Core1.25V
Voltage - I/O3.3V
communication interfaceHost interface、I2C、SPI、SAI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSPC56371AF180. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DSPC56371AF180 Schematic Symbol & PCB Footprint

The DSPC56371AF180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.