
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | RENESAS | |
| Package | WLCSP-43(2.8x3.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~10.5V | |
| Number of Cells | 1~2 | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DA9313-03VK2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | RENESAS | |
| Package | WLCSP-43(2.8x3.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~10.5V | |
| Number of Cells | 1~2 | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DA9313-03VK2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DA9313-03VK2 datasheets or manufacturer documentation.
Datasheet: DA9313-03VK2 Datasheet (PDF)
The DA9313-03VK2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.