PWR247T-100-R100F
Extended
* Images are for reference only
PWR247T-100-R100F
Attributes
Value
Manufacturer
MFR.Part #
PWR247T-100-R100F
JLCPCB Part #
C7262858
Package
TO-247
Description
-55℃~+175℃ 100W 100mΩ Thick Film Resistor ±1% ±200ppm/℃ TO-247 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerBOURNS
PackageTO-247
Resistance100mΩ
Operating Temperature-55℃~+175℃
Power(Watts)100W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃