Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMP5818UWP
PMP5818UWP
Extended
* Images are for reference only
PMP5818UWP
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMP5818UWP
JLCPCB Part #
C7261853
Package
DIP,22.1x18.9mm
Description
-40℃~+85℃ 1 16A 18.93mm 22.1mm 300kHz 4.5V~14V 6.1mVp-p、7.8mVp-p、9mVp-p、11.3mVp-p 700mV~5.5V 8.5mm 92.8% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization DIP,22.1x18.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageDIP,22.1x18.9mm
Output Current(Max)16A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92.8%
Length22.1mm
Voltage - Supply4.5V~14V
Height8.5mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization
Width18.93mm
Output Voltage700mV~5.5V
Ripple Noise6.1mVp-p、7.8mVp-p、9mVp-p、11.3mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMP5818UWP
PMP5818UWP

* Images are for reference only

PMP5818UWP

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMP5818UWP
JLCPCB Part #
C7261853
Package
DIP,22.1x18.9mm
Description
-40℃~+85℃ 1 16A 18.93mm 22.1mm 300kHz 4.5V~14V 6.1mVp-p、7.8mVp-p、9mVp-p、11.3mVp-p 700mV~5.5V 8.5mm 92.8% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization DIP,22.1x18.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMP5818UWP

* Images are for reference only

PMP5818UWP
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMP5818UWP
JLCPCB Part #
C7261853
Package
DIP,22.1x18.9mm
Description
-40℃~+85℃ 1 16A 18.93mm 22.1mm 300kHz 4.5V~14V 6.1mVp-p、7.8mVp-p、9mVp-p、11.3mVp-p 700mV~5.5V 8.5mm 92.8% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization DIP,22.1x18.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMP5818UWP Specifications

PMP5818UWP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageDIP,22.1x18.9mm
Output Current(Max)16A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92.8%
Length22.1mm
Voltage - Supply4.5V~14V
Height8.5mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization
Width18.93mm
Output Voltage700mV~5.5V
Ripple Noise6.1mVp-p、7.8mVp-p、9mVp-p、11.3mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMP5818UWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMP5818UWP Documents

PMP5818UWP datasheets or manufacturer documentation.

Datasheet: PMP5818UWP Datasheet (PDF)

PMP5818UWP Schematic Symbol & PCB Footprint

The PMP5818UWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.