Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMM8218TP
PMM8218TP
Extended
* Images are for reference only
PMM8218TP
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMM8218TP
JLCPCB Part #
C7261844
Package
DIP,51.9x26.5mm
Description
-40℃~+85℃ 1 1.05MHz 15mVp-p 26.7mm 50A 52mm 800mV~5.5V 8V~14V 9.07mm 96% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Power-on timing control、Remote sampling compensation DIP,51.9x26.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageDIP,51.9x26.5mm
Output Current(Max)50A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency96%
Length52mm
Voltage - Supply8V~14V
Height9.07mm
Switching Frequency1.05MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Power-on timing control、Remote sampling compensation
Width26.7mm
Output Voltage800mV~5.5V
Ripple Noise15mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMM8218TP
PMM8218TP

* Images are for reference only

PMM8218TP

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMM8218TP
JLCPCB Part #
C7261844
Package
DIP,51.9x26.5mm
Description
-40℃~+85℃ 1 1.05MHz 15mVp-p 26.7mm 50A 52mm 800mV~5.5V 8V~14V 9.07mm 96% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Power-on timing control、Remote sampling compensation DIP,51.9x26.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMM8218TP

* Images are for reference only

PMM8218TP
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMM8218TP
JLCPCB Part #
C7261844
Package
DIP,51.9x26.5mm
Description
-40℃~+85℃ 1 1.05MHz 15mVp-p 26.7mm 50A 52mm 800mV~5.5V 8V~14V 9.07mm 96% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Power-on timing control、Remote sampling compensation DIP,51.9x26.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMM8218TP Specifications

PMM8218TP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageDIP,51.9x26.5mm
Output Current(Max)50A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency96%
Length52mm
Voltage - Supply8V~14V
Height9.07mm
Switching Frequency1.05MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Power-on timing control、Remote sampling compensation
Width26.7mm
Output Voltage800mV~5.5V
Ripple Noise15mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMM8218TP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMM8218TP Documents

PMM8218TP datasheets or manufacturer documentation.

Datasheet: PMM8218TP Datasheet (PDF)

PMM8218TP Schematic Symbol & PCB Footprint

The PMM8218TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.