Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMJ4718TSR
PMJ4718TSR
Extended
* Images are for reference only
PMJ4718TSR
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMJ4718TSR
JLCPCB Part #
C7261835
Package
SMD-13P,34.8x28.5mm
Description
-40℃~+85℃ 1 2.95V~3.65V 28.5mm 300kHz 30A 30mVp-p 34.8mm 800mV~2.5V 93% 9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type SMD-13P,34.8x28.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-13P,34.8x28.5mm
Output Current(Max)30A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length34.8mm
Voltage - Supply2.95V~3.65V
Height9mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width28.5mm
Output Voltage800mV~2.5V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMJ4718TSR
PMJ4718TSR

* Images are for reference only

PMJ4718TSR

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMJ4718TSR
JLCPCB Part #
C7261835
Package
SMD-13P,34.8x28.5mm
Description
-40℃~+85℃ 1 2.95V~3.65V 28.5mm 300kHz 30A 30mVp-p 34.8mm 800mV~2.5V 93% 9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type SMD-13P,34.8x28.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMJ4718TSR

* Images are for reference only

PMJ4718TSR
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMJ4718TSR
JLCPCB Part #
C7261835
Package
SMD-13P,34.8x28.5mm
Description
-40℃~+85℃ 1 2.95V~3.65V 28.5mm 300kHz 30A 30mVp-p 34.8mm 800mV~2.5V 93% 9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type SMD-13P,34.8x28.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMJ4718TSR Specifications

PMJ4718TSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-13P,34.8x28.5mm
Output Current(Max)30A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length34.8mm
Voltage - Supply2.95V~3.65V
Height9mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width28.5mm
Output Voltage800mV~2.5V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMJ4718TSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMJ4718TSR Documents

PMJ4718TSR datasheets or manufacturer documentation.

Datasheet: PMJ4718TSR Datasheet (PDF)

PMJ4718TSR Schematic Symbol & PCB Footprint

The PMJ4718TSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.