
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | DIP,38x22.1mm | |
| Output Current(Max) | 22A | |
| Type | Open type | |
| Length | 38.1mm | |
| Voltage - Supply | 2.95V~3.65V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 9mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 22.1mm | |
| Output Voltage | 800mV~2.5V | |
| Ripple Noise | 20mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMH4518TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | DIP,38x22.1mm | |
| Output Current(Max) | 22A | |
| Type | Open type | |
| Length | 38.1mm | |
| Voltage - Supply | 2.95V~3.65V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 9mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 22.1mm | |
| Output Voltage | 800mV~2.5V | |
| Ripple Noise | 20mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMH4518TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMH4518TP datasheets or manufacturer documentation.
Datasheet: PMH4518TP Datasheet (PDF)
The PMH4518TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.