Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMG5518TSR
PMG5518TSR
Extended
* Images are for reference only
PMG5518TSR
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMG5518TSR
JLCPCB Part #
C7261831
Package
SMD-10P,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 15A 300kHz 30mVp-p 34.8mm 4.5V~5.5V 800mV~3.3V 95.4% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type ±2% SMD-10P,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-10P,34.8x15.8mm
Output Current(Max)15A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95.4%
FunctionStep-down type
Length34.8mm
Voltage - Supply4.5V~5.5V
Height9mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width15.75mm
Output Voltage800mV~3.3V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMG5518TSR
PMG5518TSR

* Images are for reference only

PMG5518TSR

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMG5518TSR
JLCPCB Part #
C7261831
Package
SMD-10P,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 15A 300kHz 30mVp-p 34.8mm 4.5V~5.5V 800mV~3.3V 95.4% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type ±2% SMD-10P,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMG5518TSR

* Images are for reference only

PMG5518TSR
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMG5518TSR
JLCPCB Part #
C7261831
Package
SMD-10P,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 15A 300kHz 30mVp-p 34.8mm 4.5V~5.5V 800mV~3.3V 95.4% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type ±2% SMD-10P,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMG5518TSR Specifications

PMG5518TSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-10P,34.8x15.8mm
Output Current(Max)15A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95.4%
FunctionStep-down type
Length34.8mm
Voltage - Supply4.5V~5.5V
Height9mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width15.75mm
Output Voltage800mV~3.3V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMG5518TSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMG5518TSR Documents

PMG5518TSR datasheets or manufacturer documentation.

Datasheet: PMG5518TSR Datasheet (PDF)

PMG5518TSR Schematic Symbol & PCB Footprint

The PMG5518TSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.