Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. PE42440MLBB
PE42440MLBB - 1
PE42440MLBB - 2
PE42440MLBB - 3
Extended1/3
* Images are for reference only
PE42440MLBB
Attributes
Value
Manufacturer
pSemi
MFR.Part #
PE42440MLBB
JLCPCB Part #
C726146
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 0.45dB 2.65V~3.3V 34dB 41.5dBm 50MHz~3GHz QFN-16-EP(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackageQFN-16-EP(3x3)
Frequency range50MHz~3GHz
Voltage - Supply2.65V~3.3V
Insertion loss0.45dB
FeaturesIntegrated control logic
CircuitSP4T
P1dB41.5dBm
isolation34dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. PE42440MLBB
PE42440MLBB

* Images are for reference only

PE42440MLBB

Extended
Manufacturer

pSemi

MFR.Part #
PE42440MLBB
JLCPCB Part #
C726146
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 0.45dB 2.65V~3.3V 34dB 41.5dBm 50MHz~3GHz QFN-16-EP(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE42440MLBB

* Images are for reference only

PE42440MLBB
Extended
Manufacturer

pSemi

MFR.Part #
PE42440MLBB
JLCPCB Part #
C726146
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 0.45dB 2.65V~3.3V 34dB 41.5dBm 50MHz~3GHz QFN-16-EP(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE42440MLBB Specifications

PE42440MLBB technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackageQFN-16-EP(3x3)
Frequency range50MHz~3GHz
Voltage - Supply2.65V~3.3V
Insertion loss0.45dB
FeaturesIntegrated control logic
CircuitSP4T
P1dB41.5dBm
isolation34dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE42440MLBB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PE42440MLBB Documents

PE42440MLBB datasheets or manufacturer documentation.

Datasheet: PE42440MLBB Datasheet (PDF)

PE42440MLBB Schematic Symbol & PCB Footprint

The PE42440MLBB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.