Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. PE42430MLAB
PE42430MLAB - 1
PE42430MLAB - 2
PE42430MLAB - 3
Extended1/3
* Images are for reference only
PE42430MLAB
Attributes
Value
Manufacturer
pSemi
MFR.Part #
PE42430MLAB
JLCPCB Part #
C726142
Package
DFN-8-EP(1.5x1.5)
Description
-40℃~+85℃ 0.8dB 30dB 3V~5.5V DFN-8-EP(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackageDFN-8-EP(1.5x1.5)
Frequency range100MHz~3GHz
Voltage - Supply3V~5.5V
Insertion loss0.8dB
FeaturesIntegrated control logic
P1dB30dBm
Circuittriple-pole/single-throw
isolation30dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. PE42430MLAB
PE42430MLAB

* Images are for reference only

PE42430MLAB

Extended
Manufacturer

pSemi

MFR.Part #
PE42430MLAB
JLCPCB Part #
C726142
Package
DFN-8-EP(1.5x1.5)
Description
-40℃~+85℃ 0.8dB 30dB 3V~5.5V DFN-8-EP(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE42430MLAB

* Images are for reference only

PE42430MLAB
Extended
Manufacturer

pSemi

MFR.Part #
PE42430MLAB
JLCPCB Part #
C726142
Package
DFN-8-EP(1.5x1.5)
Description
-40℃~+85℃ 0.8dB 30dB 3V~5.5V DFN-8-EP(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE42430MLAB Specifications

PE42430MLAB technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackageDFN-8-EP(1.5x1.5)
Frequency range100MHz~3GHz
Voltage - Supply3V~5.5V
Insertion loss0.8dB
FeaturesIntegrated control logic
P1dB30dBm
Circuittriple-pole/single-throw
isolation30dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE42430MLAB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PE42430MLAB Documents

PE42430MLAB datasheets or manufacturer documentation.

Datasheet: PE42430MLAB Datasheet (PDF)

PE42430MLAB Schematic Symbol & PCB Footprint

The PE42430MLAB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.